Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,220 In Stock | 1 : ¥85.69000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
207 In Stock | 1 : ¥163.31000 Bulk | Bulk | Active | Hood/Housing - Coupling | - | 3A | Locking Clip (1) on Hood Top | M20 | 0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm) | Gray | Cable to Cable | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
142 In Stock | 1 : ¥170.19000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M25 | 1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
214 In Stock | 1 : ¥364.70000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Screw Locks on Hood | M20 | 1.787" L x 1.276" W x 2.161" H (45.40mm x 32.40mm x 54.90mm) | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Zinc, Die Cast | Chromate | -40°C ~ 125°C | |||
138 In Stock | 1 : ¥430.42000 Bulk | Bulk | Active | Base - Panel Mount 90° | Side Entry | 3A | Screw Locks on Hood | M20 | - | Black | - | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | Zinc, Die Cast | Chromate | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥119.87000 Bulk | Bulk | Active | Hood | Top Entry | 3A | Locking Clip (1) on Base Bottom | M20 | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥182.35000 Bulk | Bulk | Active | Hood/Housing - Coupling | - | 3A | Locking Clip (1) on Hood | PG11 | 0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm) | Gray | Cable to Cable | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C |