1497600000 | |
---|---|
DigiKey Part Number | 281-2219-ND |
Manufacturer | |
Manufacturer Product Number | 1497600000 |
Description | CONN BASE BOTTOM ENTRY SZ1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.417" L x 1.654" W x 0.906" H (36.00mm x 42.00mm x 23.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.23000 | ¥58.23 |
10 | ¥52.67400 | ¥526.74 |
25 | ¥49.75920 | ¥1,243.98 |
50 | ¥48.54700 | ¥2,427.35 |
100 | ¥46.11910 | ¥4,611.91 |
250 | ¥41.26456 | ¥10,316.14 |
500 | ¥38.83730 | ¥19,418.65 |
1,000 | ¥33.98259 | ¥33,982.59 |
2,500 | ¥32.28344 | ¥80,708.60 |