Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,090 In Stock | 1 : ¥85.69000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | Powder Coated | -40°C ~ 125°C | |||
335 In Stock | 1 : ¥199.69000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3A | Locking Clip (1) on Base Bottom | - | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | Gray | - | IP44 | Zinc, Die Cast | - | -40°C ~ 125°C | |||
113 In Stock 1,460 Factory | 1 : ¥58.23000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1 | Locking Clip (1) on Base Bottom | - | 1.417" L x 1.654" W x 0.906" H (36.00mm x 42.00mm x 23.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
280 In Stock | 1 : ¥72.35000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | M20 | 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
12 In Stock 15 Factory | 1 : ¥17.43000 Bulk 1 : ¥83.65000 Bulk | Bulk Bulk | Active | Base - Panel Mount 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | - | 1.654" L x 1.102" W x 1.051" H (42.00mm x 28.00mm x 26.70mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
75 In Stock 187 Factory | 1 : ¥34.26000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 1 | Locking Clip (1) on Base Bottom | - | 1.654" L x 1.417" W x 0.906" H (42.00mm x 36.00mm x 23.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
6 In Stock 153 Factory | 1 : ¥110.01000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 3 | Locking Clip (1) on Base Bottom | - | - | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
11 In Stock 914 Factory | 1 : ¥38.89000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.051" L x 1.051" W x 1.969" H (26.70mm x 26.70mm x 50.00mm) | - | - | IP65 - Dust Tight, Water Resistant | Plastic | - | - | |||
2 In Stock 131 Factory | 1 : ¥70.56000 Bulk | Bulk | Active | Hood - Coupling | Bottom Entry | 1 | Locking Clip (1) on Hood | PG11 | 1.043" L x 1.043" W x 2.106" H (26.50mm x 26.50mm x 53.50mm) | - | Cable to Cable | IP65 - Dust Tight, Water Resistant | Polycarbonate (PC) | - | - | |||
6 In Stock 367 Factory | 1 : ¥78.38000 Bulk | Bulk | Active | Hood | Top Entry | 1 | Locking Clip (1) on Base Bottom | PG11 | 1.055" L x 1.055" W x 1.969" H (26.80mm x 26.80mm x 50.00mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
6 In Stock 18 Factory | 1 : ¥80.17000 Bulk | Bulk | Active | Hood - 90° | Side Entry | 1 | Locking Clip (1) on Base Bottom | M20 | 1.051" L x 1.051" W x 1.937" H (26.70mm x 26.70mm x 49.20mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
2 In Stock 12 Factory | 1 : ¥136.70000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 5 | Locking Clip (1) on Base Bottom | - | 3.858" L x 1.299" W x 1.033" H (98.00mm x 33.00mm x 26.25mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - | |||
3 In Stock 6 Factory | 1 : ¥148.77000 Bulk | Bulk | Active | Hood | Side Entry | 5 | Locking Clip (1) on Base Bottom | PG16 | 3.110" L x 1.280" W x 2.295" H (79.00mm x 32.50mm x 58.30mm) | Gray | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | - |