Heavy Duty Connector Housings, Hoods, Bases

Results: 2
Manufacturer
HARTINGTE Connectivity AMP Connectors
Series
HAHan® A
Size
3AH3A
Size / Dimension
1.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm)1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm)
Housing Color
-Gray
Ingress Protection
IP44IP65 - Dust Tight, Water Resistant
Housing Finish
NickelPowder Coated
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
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
51
In Stock
1 : ¥34.60000
Bulk
Bulk
Active
Hood
Top Entry
H3A
Locking Clip (1) on Base Bottom
M20
1.055" L x 1.055" W x 2.197" H (26.80mm x 26.80mm x 55.80mm)
-
-
IP65 - Dust Tight, Water Resistant
Zinc, Die Cast
Nickel
-40°C ~ 125°C
19200031440
19200031440
CONN HOOD TOP SZ3A M20 IP44
HARTING
0
In Stock
Check Lead Time
1 : ¥119.87000
Bulk
Bulk
Active
Hood
Top Entry
3A
Locking Clip (1) on Base Bottom
M20
1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm)
Gray
-
IP44
Zinc, Die Cast
Powder Coated
-40°C ~ 125°C
Showing
of 2

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.