Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥898.32000 Bulk | Bulk | Active | Hood | Side Entry | 6B | Locking Clip (1) on Base Bottom | M25 | 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) | Black | - | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥1,283.51000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 6B | Locking Clip (1) on Base Bottom | - | 3.150" L x 1.709" W x 1.165" H (80.00mm x 43.40mm x 29.60mm) | Black | Cover | IP65 - Dust Tight, Water Resistant | Aluminum, Die Cast | Powder Coated | -40°C ~ 125°C |