Heavy Duty Connector Housings, Hoods, Bases
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Style | Size | Lock Location | Thread Size | Size / Dimension | Housing Color | Features | Ingress Protection | Housing Material | Housing Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥204.28000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16A | Locking Clip (1) on Base Bottom | - | 3.780" L x 1.272" W x 1.055" H (96.00mm x 32.30mm x 26.80mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥372.35000 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 32A | Locking Clip (2) on Base Bottom | - | 4.094" L x 2.307" W x 1.181" H (104.00mm x 58.60mm x 30.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
9 In Stock | 1 : ¥335.97000 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | PG21 | 3.130" L x 1.362" W x 2.795" H (79.50mm x 34.60mm x 71.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥462.98000 Bulk | Bulk | Active | Hood | Top Entry | 32A | Locking Clip (2) on Base Bottom | M32 | 3.236" L x 2.197" W x 3.169" H (82.20mm x 55.80mm x 80.50mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥122.50000 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | PG16 | 3.130" L x 1.165" W x 2.480" H (79.50mm x 29.60mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥156.18400 Bulk | Bulk | Active | Hood | Side Entry | 16A | Locking Clip (1) on Base Bottom | PG16 | 3.130" L x 1.165" W x 2.362" H (79.50mm x 29.60mm x 60.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
5 In Stock | 1 : ¥173.25000 Bulk | Bulk | Active | Hood | Side Entry | 16A | Locking Clip (1) on Base Bottom | M20 | 3.130" L x 1.165" W x 2.362" H (79.50mm x 29.60mm x 60.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥250.88800 Bulk | Bulk | Active | Hood | Side Entry | 16A | Locking Clip (1) on Base Bottom | M25 | 3.130" L x 1.362" W x 2.795" H (79.50mm x 34.60mm x 71.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥275.71100 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 16A | Locking Clip (1) on Base Bottom | PG21 | 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) | - | Feed Through | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
1 In Stock | 1 : ¥298.48000 Bulk | Bulk | Active | Hood | Top Entry | 32A | Locking Clip (2) on Base Bottom | M25 | 3.236" L x 2.197" W x 3.169" H (82.20mm x 55.80mm x 80.50mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥323.42900 Bulk | Bulk | Active | Base - Panel Mount | Bottom Entry | 16A | Locking Clip (1) on Base Bottom | - | 3.780" L x 1.272" W x 1.055" H (96.00mm x 32.30mm x 26.80mm) | - | Cover | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
3 In Stock | 1 : ¥338.77000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 32A | Locking Clip (2) on Base Bottom | M32 | 4.173" L x 2.244" W x 3.228" H (106.00mm x 57.00mm x 82.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥161.14900 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | M20 | 3.130" L x 1.165" W x 2.480" H (79.50mm x 29.60mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥161.14900 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | M25 | 3.130" L x 1.165" W x 2.480" H (79.50mm x 29.60mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥161.14900 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | PG13.5 | 3.130" L x 1.165" W x 2.480" H (79.50mm x 29.60mm x 63.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥228.32600 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 16A | Locking Clip (1) on Base Bottom | M25 | 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥228.32600 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 16A | Locking Clip (1) on Base Bottom | M20 | 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥244.30800 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | M20 | 3.130" L x 1.362" W x 2.795" H (79.50mm x 34.60mm x 71.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥245.58400 Bulk | Bulk | Active | Hood | Side Entry | 16A | Locking Clip (1) on Base Bottom | PG16 | 3.130" L x 1.362" W x 2.795" H (79.50mm x 34.60mm x 71.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥255.38500 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 16A | Locking Clip (1) on Base Bottom | PG16 | 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥271.63000 Bulk | Bulk | Active | Hood | Top Entry | 16A | Locking Clip (1) on Base Bottom | PG16 | 3.130" L x 1.362" W x 2.795" H (79.50mm x 34.60mm x 71.00mm) | Gray | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥273.11000 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 16A | Locking Clip (1) on Base Bottom | PG21 | 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 10 : ¥282.18100 Bulk | Bulk | Active | Base - Box Mount | Side Entry | 16A | Locking Clip (1) on Base Bottom | PG16 | 4.016" L x 1.969" W x 2.244" H (102.00mm x 50.00mm x 57.00mm) | - | Feed Through | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥283.70200 Bulk | Bulk | Active | Hood | Side Entry | 16A | Locking Clip (1) on Base Bottom | M20 | 3.130" L x 1.362" W x 2.795" H (79.50mm x 34.60mm x 71.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 5 : ¥288.61600 Bulk | Bulk | Active | Hood | Side Entry | 32A | Locking Clip (2) on Base Bottom | PG21 | 3.236" L x 2.197" W x 2.441" H (82.20mm x 55.80mm x 62.00mm) | - | - | IP66 - Dust Tight, Water Resistant | Aluminum Alloy, Die Cast | Powder Coated | -40°C ~ 125°C |