Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
417 In Stock | 1 : ¥233.08000 Bulk | Bulk | Active | Module | Female | 12 | - | Push In with Lock | 250V | 10A | - | -40°C ~ 125°C | |||
158 In Stock | 1 : ¥406.14000 Bulk | Bulk | Active | Module, RJ45 | Female | 8p8c | - | - | 30V | 1A | - | -40°C ~ 70°C | |||
733 In Stock | 1 : ¥50.33000 Bulk | Bulk | Active | Module without Contacts | Female | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
104 In Stock | 1 : ¥88.34000 Bulk | Bulk | Active | Module without Contacts | Male | 6 | - | Crimp | 600V | 16A | Han® | -40°C ~ 125°C | |||
316 In Stock | 1 : ¥1,102.08000 Bulk | Bulk | Active | Insert | Female | 4+4+Ground | 10B | Push In; Screw | - | - | - | -40°C ~ 125°C | |||
2 In Stock | 1 : ¥89.40000 Bulk | Bulk | Active | Module without Contacts | Female | 1 | - | Crimp; Screw | 830V | 100A | - | -40°C ~ 125°C |