Heavy Duty Connector Inserts, Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Number of Positions | Size | Termination Style | Voltage Rating | Current Rating (Amps) | Contact Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376 In Stock | 1 : ¥63.05000 Bulk | Bulk | Active | Module without Contacts | Male | 17 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
158 In Stock | 1 : ¥191.78000 Bulk | Bulk | Active | Insert without Contacts | Male | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
733 In Stock | 1 : ¥50.33000 Bulk | Bulk | Active | Module without Contacts | Female | 12 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
343 In Stock | 1 : ¥63.22000 Bulk | Bulk | Active | Module without Contacts | Female | 17 | - | Crimp | 250V | 10A | Han® D | -40°C ~ 125°C | |||
249 In Stock | 1 : ¥147.28000 Bulk | Bulk | Active | Insert without Contacts | Female | 72+Ground | 16B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C | |||
48 In Stock | 1 : ¥195.23000 Bulk | Bulk | Active | Insert without Contacts | Female | 24+Ground | 6B | Crimp | 600V | 10A | Han® D | -40°C ~ 125°C |