Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,073 In Stock 11,000 Factory | 1 : ¥3.86000 Bulk | - | Bulk | Active | Top Mount | 6-Dip and 8-Dip | Press Fit | Rectangular, Fins | 0.334" (8.50mm) | 0.250" (6.35mm) | - | 0.189" (4.80mm) | - | - | 80.00°C/W | Aluminum | Black Anodized | ||
14,542 In Stock | 1 : ¥11.58000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 8.0W @ 80°C | 3.00°C/W @ 500 LFM | 11.00°C/W | Aluminum | Black Anodized | ||
58,068 In Stock | 1 : ¥2.87000 Bag | - | Bag | Active | Board Level | TO-220 | Clip | Rectangular, Fins | 0.750" (19.05mm) | 0.860" (21.84mm) | - | 0.395" (10.03mm) | 3.0W @ 60°C | 8.00°C/W @ 400 LFM | 21.20°C/W | Aluminum | Black Anodized | ||
7,948 In Stock | 1 : ¥2.87000 Bulk | - | Bulk | Active | Board Level | TO-220 | Press Fit | Rectangular, Fins | 0.591" (15.00mm) | 0.504" (12.80mm) | - | 0.500" (12.70mm) | 3.0W @ 60°C | 14.00°C/W @ 200 LFM | - | Aluminum | Black Anodized | ||
5,515 In Stock | 1 : ¥3.86000 Bulk | - | Bulk | Active | Board Level | TO-220 | Clip | Rectangular, Fins | 0.748" (19.00mm) | 0.504" (12.80mm) | - | 0.504" (12.80mm) | - | 4.40°C/W @ 200 LFM | 27.30°C/W | Aluminum | Black Anodized | ||
1,519 In Stock | 1 : ¥5.66000 Bulk | - | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.984" (25.00mm) | 0.472" (12.00mm) | - | 0.256" (6.50mm) | - | - | 40.00°C/W | Aluminum | Black Anodized | ||
540 In Stock | 1 : ¥4.19000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Press Fit and PC Pin | Rectangular, Fins | 0.748" (19.00mm) | 0.504" (12.80mm) | - | 0.500" (12.70mm) | - | - | 21.00°C/W | Aluminum | Black Anodized | ||
112 In Stock | 1 : ¥4.43000 Bulk | - | Bulk | Active | Top Mount | TO-220 | Bolt On and PC Pin | Square, Fins | 0.984" (25.00mm) | 0.449" (11.40mm) | - | 0.260" (6.60mm) | - | - | 36.00°C/W | Aluminum | Black Anodized | ||
0 In Stock Check Lead Time | 1 : ¥2.71000 Bulk | - | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Bolt On | Square, Pin Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.500" (12.70mm) | - | - | 21.00°C/W | Aluminum | Black Anodized |