Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,905 In Stock | 1 : ¥7.47000 Tray | Tray | Active | Top Mount | BGA | Adhesive (Not Included) | Square, Pin Fins | 0.472" (12.00mm) | 0.472" (12.00mm) | - | 0.709" (18.00mm) | 3.1W @ 75°C | 9.60°C/W @ 200 LFM | 24.01°C/W | Aluminum Alloy | Black Anodized | |||
2,478 In Stock | 1 : ¥16.17000 Bulk | Bulk | Active | Top Mount | TO-252 (DPak) | SMD Pad | Rectangular, Fins | 0.315" (8.00mm) | 0.900" (22.86mm) | - | 0.400" (10.16mm) | 0.8W @ 30°C | 12.50°C/W @ 600 LFM | 15.00°C/W | Aluminum | Tin |