Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,606 In Stock | 1 : ¥13.87000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.950" (49.53mm) | 1.900" (48.26mm) | - | 0.950" (24.13mm) | 3.0W @ 20°C | 2.50°C/W @ 400 LFM | 4.40°C/W | Aluminum | Black Anodized | ||
0 In Stock | 1 : ¥39.00000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.675" (42.55mm) | 1.000" (25.40mm) | - | 1.000" (25.40mm) | 4.0W @ 40°C | 4.00°C/W @ 300 LFM | 11.20°C/W | Aluminum | Black Anodized |