Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,946 In Stock | 1 : ¥5.91000 Bulk | - | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.250" (6.35mm) | - | 15.80°C/W @ 200 LFM | 32.00°C/W | Aluminum | Black Anodized | ||
986 In Stock | 1 : ¥5.66000 Bulk | - | Bulk | Active | Board Level | TO-220 | Bolt On | Square, Fins | 0.750" (19.05mm) | 0.750" (19.05mm) | - | 0.375" (9.52mm) | - | 10.00°C/W @ 200 LFM | 24.00°C/W | Aluminum | Black Anodized |