Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,433 In Stock | 1 : ¥6.98000 Bulk | - | Bulk | Active | Board Level, Vertical | SOT-32, TO-220, TOP-3 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.374" (34.90mm) | - | 0.500" (12.70mm) | - | - | 14.00°C/W | Aluminum | Black Anodized | ||
387 In Stock | 1 : ¥15.35000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.380" (35.05mm) | - | 0.500" (12.70mm) | 3.0W @ 40°C | - | 12.70°C/W | Aluminum | Black Anodized |