Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,882 In Stock | 1 : ¥23.15000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 0.640" (16.26mm) | - | 0.640" (16.26mm) | - | - | - | Aluminum | Black Anodized | |||
3,998 In Stock | 1 : ¥47.04000 Box | Box | Active | Top Mount | TO-247, TO-264 | Clip | Rectangular, Fins | 1.060" (26.92mm) | 1.740" (44.20mm) | - | 1.555" (39.50mm) | - | - | - | Aluminum | Black Anodized |