Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥54.43000 Box | Box | Active | Top Mount | BGA | Push Pin | Square, Pin Fins | 2.362" (60.00mm) | 2.362" (60.00mm) | - | 0.866" (22.00mm) | 15.83W @ 75°C | 1.40°C/W @ 200 LFM | 4.74°C/W | Aluminum Alloy | Black Anodized | |||
101 In Stock | 1 : ¥53.77000 Box | Box | Active | Top Mount | BGA | Push Pin | Square, Pin Fins | 2.362" (60.00mm) | 2.362" (60.00mm) | - | 0.394" (10.00mm) | 7.4W @ 75°C | 2.70°C/W @ 200 LFM | 10.09°C/W | Aluminum Alloy | Clean Finished |