Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,695 In Stock | 1 : ¥8.13000 Bulk | - | Bulk | Active | Board Level | TO-220 | Bolt On | Square, Fins | 0.750" (19.05mm) | 0.750" (19.05mm) | - | 0.380" (9.65mm) | 2.5W @ 60°C | 10.00°C/W @ 200 LFM | 24.00°C/W | Aluminum | Black Anodized | ||
5,378 In Stock | 1 : ¥12.73000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 2.0W @ 30°C | 4.00°C/W @ 400 LFM | 13.40°C/W | Aluminum | Black Anodized | ||
2,529 In Stock | 1 : ¥17.49000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220, TO-218 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 4.0W @ 30°C | 1.50°C/W @ 600 LFM | 5.60°C/W | Aluminum | Black Anodized | ||
888 In Stock | 1 : ¥20.94000 Box | Box | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 1.500" (38.10mm) | 1.150" (29.21mm) | - | 0.460" (11.68mm) | 9.0W @ 60°C | - | 6.67°C/W | Aluminum | Black Anodized | |||
8,035 In Stock | 1 : ¥50.74000 Bulk | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.180" (29.97mm) | 0.942" (23.93mm) | - | 0.500" (12.70mm) | 1.0W @ 20°C | 4.00°C/W @ 600 LFM | 13.40°C/W | Aluminum | Black Anodized | |||
5,163 In Stock | 1 : ¥68.39000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.000" (25.40mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 4.0W @ 30°C | 4.00°C/W @ 200 LFM | 5.50°C/W | Aluminum | Black Anodized | ||
909 In Stock | 1 : ¥10.18000 Tray | - | Tray | Active | Board Level, Vertical | TO-220 | Bolt On | Rectangular, Fins | 1.476" (37.50mm) | 1.260" (32.00mm) | - | 0.787" (19.99mm) | - | - | 8.00°C/W | Aluminum | Black Anodized |