Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,495 In Stock | 1 : ¥7.47000 Bag | - | Bag | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.375" (9.52mm) | 3.0W @ 80°C | 12.00°C/W @ 200 LFM | 25.90°C/W | Aluminum | Black Anodized | ||
1,177 In Stock | 1 : ¥85.46000 Tray | Tray | Active | Board Level, Vertical | TO-247, TO-264 | Clip, Solder Foot | Rectangular, Fins | 2.280" (57.90mm) | 1.250" (31.75mm) | - | 1.823" (46.30mm) | - | - | - | Aluminum | Black Anodized | |||
1,048 In Stock | 1 : ¥137.60000 Tray | Tray | Active | Board Level, Vertical | TO-247, TO-264 | Clip, Solder Foot | Rectangular, Fins | 2.953" (75.00mm) | 1.614" (41.00mm) | - | 2.480" (62.99mm) | - | - | - | Aluminum | Black Anodized | |||
992 In Stock | 1 : ¥75.94000 Bulk | Bulk | Active | Board Level, Vertical | TO-220, TO-247, TO-264 | Clip, Solder Foot | Rectangular, Fins | 2.953" (75.00mm) | 1.575" (40.00mm) | - | 2.953" (75.00mm) | - | - | - | Aluminum | Black Anodized | |||
76 In Stock | 1 : ¥57.80000 Bulk | Bulk | Active | Board Level, Vertical | TO-220, TO-247, TO-264 | Clip, Solder Foot | Rectangular, Fins | 1.969" (50.00mm) | 1.575" (40.00mm) | - | 2.953" (75.00mm) | - | - | - | Aluminum | Black Anodized |