BDN12-5CB/A01 | |
---|---|
DigiKey Part Number | 294-1110-ND |
Manufacturer | |
Manufacturer Product Number | BDN12-5CB/A01 |
Description | HEATSINK CPU W/ADHESIVE 1.21"SQ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.210" (30.73mm) | |
Width | 1.210" (30.73mm) | |
Diameter | - | |
Fin Height | 0.555" (14.10mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.20°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 16.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | 24 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥25.63900 | ¥256.39 |
25 | ¥24.95120 | ¥623.78 |
50 | ¥23.56380 | ¥1,178.19 |
100 | ¥22.17800 | ¥2,217.80 |
250 | ¥20.79184 | ¥5,197.96 |
500 | ¥20.09876 | ¥10,049.38 |
1,000 | ¥18.01962 | ¥18,019.62 |