Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,090 In Stock | 1 : ¥4.52000 Bulk | - | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | - | Square, Pin Fins | 0.394" (10.00mm) | 0.394" (10.00mm) | - | 0.275" (7.00mm) | - | - | 31.00°C/W | Aluminum | Black Anodized | ||
2,680 In Stock | 1 : ¥17.90000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 20.0W @ 60°C | 2.00°C/W @ 300 LFM | 2.60°C/W | Aluminum | Black Anodized | ||
1,467 In Stock | 1 : ¥17.98000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 6.0W @ 65°C | 5.50°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
276 In Stock | 1 : ¥46.96000 Box | Box | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Not Included) | Square, Fins | 1.181" (30.00mm) | 1.181" (30.00mm) | - | 0.500" (12.70mm) | - | 2.50°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
182 In Stock | 1 : ¥110.09000 Bulk | - | Bulk | Active | Board Level | Raspberry Pi 2, 3, B+ | Thermal Tape, Adhesive (Included) | Rectangular | 2.205" (56.00mm) | 0.985" (25.00mm) | - | 0.590" (15.00mm) | - | - | - | Aluminum | - | ||
410 In Stock | 1 : ¥218.22000 Tray | Tray | Active | Board Level with Fan | - | Clip, Tape | Square, Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.835" (21.20mm) | - | - | 1.79°C/W | - | - |