Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,647 In Stock 11,000 Factory | 1 : ¥3.86000 Bulk | - | Bulk | Active | Top Mount | 6-Dip and 8-Dip | Press Fit | Rectangular, Fins | 0.334" (8.50mm) | 0.250" (6.35mm) | - | 0.189" (4.80mm) | - | - | 80.00°C/W | Aluminum | Black Anodized | ||
1,616 In Stock | 1 : ¥12.81000 Bulk | - | Bulk | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Not Included) | Square, Pin Fins | 0.984" (25.00mm) | 0.984" (25.00mm) | - | 0.256" (6.50mm) | - | - | 6.00°C/W | Aluminum Alloy | Black Anodized |