WA-T247-101E | |
---|---|
DigiKey Part Number | WA-T247-101E-ND |
Manufacturer | |
Manufacturer Product Number | WA-T247-101E |
Description | HEATSINK AND CLIP FOR TO-247 BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-247 Aluminum 1.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-247 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.260" (32.00mm) | |
Width | 0.921" (23.40mm) | |
Diameter | - | |
Fin Height | 0.630" (16.00mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
10 | ¥20.70400 | ¥207.04 |
25 | ¥20.14960 | ¥503.74 |
40 | ¥19.02975 | ¥761.19 |
210 | ¥17.91005 | ¥3,761.11 |
420 | ¥16.79040 | ¥7,051.97 |
630 | ¥16.23086 | ¥10,225.44 |
1,050 | ¥14.55179 | ¥15,279.38 |
5,040 | ¥14.27192 | ¥71,930.48 |