Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥29.64000 Tray | Tray | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Push Pin | Square, Fins | 0.984" (25.00mm) | 0.984" (25.00mm) | - | 0.984" (25.00mm) | - | 11.84°C/W @ 100 LFM | - | Aluminum | Blue Anodized | |||
0 In Stock Check Lead Time | 1 : ¥66.58000 Bulk | Bulk | Active | Top Mount, Skived | - | Push Pin | Rectangular, Fins | 1.732" (44.00mm) | 1.772" (45.00mm) | - | 0.886" (22.50mm) | - | 1.75°C/W @ 200 LFM | 8.70°C/W | Aluminum | - |