573300D00010G | |
---|---|
DigiKey Part Number | HS338TR-ND - Tape & Reel (TR) HS338CT-ND - Cut Tape (CT) HS338DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 573300D00010G |
Description | HEATSINK D2PAK .4" HIGH SMD |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 1.3W @ 30°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 573300D00010G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.030" (26.16mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 1.3W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |