HSS-B20-NPS-01

DigiKey Part Number
102-4183-ND
Manufacturer
Manufacturer Product Number
HSS-B20-NPS-01
Description
HEATSINK TO-220 4.2W ALUMINUM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 4.2W @ 75°C Board Level
Datasheet
 Datasheet
EDA/CAD Models
HSS-B20-NPS-01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Board Level
Package Cooled
TO-220
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.180" (29.97mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
4.2W @ 75°C
Thermal Resistance @ Forced Air Flow
5.88°C/W @ 200 LFM
Thermal Resistance @ Natural
17.74°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥5.13900¥51.39
25¥4.88320¥122.08
50¥4.75520¥237.76
100¥4.69110¥469.11
250¥4.36992¥1,092.48
500¥4.11278¥2,056.39
1,000¥3.72725¥3,727.25
5,000¥3.59869¥17,993.45
Manufacturers Standard Package