Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,528 In Stock | 1 : ¥27.58000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-218, TO-220, TO-247, Multiwatt | Bolt On and PC Pin | Rectangular, Fins | 1.650" (41.91mm) | 1.000" (25.40mm) | - | 2.500" (63.50mm) | 4.0W @ 20°C | 1.50°C/W @ 400 LFM | 2.70°C/W | Aluminum | Black Anodized | ||
1,428 In Stock | 1 : ¥133.90000 Box | - | Box | Active | Top Mount, Extrusion | DC/DC Converter | Adhesive | Rectangular, Fins | 12.000" (304.80mm) | 2.280" (57.91mm) | - | 0.935" (23.75mm) | - | - | 0.07°C/W | Aluminum | - |