Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,490 In Stock | 1 : ¥4.10000 Bag | - | Bag | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.500" (12.70mm) | 1.5W @ 40°C | 10.00°C/W @ 200 LFM | 24.40°C/W | Aluminum | Black Anodized | ||
2 In Stock | 1 : ¥36.78000 Box | Box | Active | Board Level, Vertical | TO-401 | 2 Clips and PC Pin | Rectangular, Fins | 1.969" (50.00mm) | 2.953" (75.00mm) | - | - | - | - | 3.80°C/W | Aluminum Alloy | Degreased |