533402B02552G | |
---|---|
DigiKey Part Number | 533402B02552G-ND |
Manufacturer | |
Manufacturer Product Number | 533402B02552G |
Description | HEATSINK TO-220 SOLDERPIN/CLIP |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 8.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.650" (41.91mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 5.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥15.37700 | ¥153.77 |
25 | ¥14.96160 | ¥374.04 |
50 | ¥14.63480 | ¥731.74 |