Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,035 In Stock | 1 : ¥50.74000 Bulk | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 1.180" (29.97mm) | 0.942" (23.93mm) | - | 0.500" (12.70mm) | 1.0W @ 20°C | 4.00°C/W @ 600 LFM | 13.40°C/W | Aluminum | Black Anodized | |||
4,822 In Stock | 1 : ¥2.46000 Bulk | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.520" (13.21mm) | - | 0.500" (12.70mm) | 2.0W @ 50°C | 7.00°C/W @ 400 LFM | 25.00°C/W | Aluminum | Black Anodized |