Molex Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
433 In Stock | 1 : ¥71.41000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.080" (2.03mm) | 0.047" (1.19mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | Black | -55°C ~ 125°C | - | - | 120°C | - | - | |||
8,692 In Stock | 100 : ¥5.50540 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 0.333' (101.60mm, 4.00") | 0.375" (9.53mm) | 0.120" (3.05mm) | 0.050" (1.27mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | Black | -55°C ~ 125°C | - | - | 120°C | - | - | |||
669 In Stock 100 Factory | 1 : ¥27.63000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.060" (1.52mm) | 0.045" (1.14mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | Black | -55°C ~ 125°C | - | - | 120°C | - | - | |||
436 In Stock | 1 : ¥68.86000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.040" (1.02mm) | 0.038" (0.97mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | Black | -55°C ~ 125°C | - | - | 120°C | - | - | |||
113 In Stock | 100 : ¥11.49360 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
10,000 In Stock | 1,000 : ¥1.09045 Bulk | Bulk | Active | Tubing, Flexible | - | 0.131' (40.00mm, 1.57") | 0.059" (1.50mm) | - | - | Polyolefin (PO) | - | Clear | -55°C ~ 105°C | - | - | - | - | - | |||
10,000 In Stock | 1,000 : ¥1.09045 Bulk | Bulk | Active | Tubing, Flexible | - | 0.196' (60.00mm, 2.36") | 0.059" (1.50mm) | - | - | Polyolefin (PO) | - | Clear | -55°C ~ 105°C | - | - | - | - | - | |||
9,000 In Stock | 1,000 : ¥1.09045 Bulk | Bulk | Active | Tubing, Flexible | - | 0.147' (45.00mm, 1.77") | 0.059" (1.50mm) | - | - | Polyolefin (PO) | - | Clear | -55°C ~ 105°C | - | - | - | - | - | |||
4,280 In Stock | 100 : ¥30.05180 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 0.083' (25.40mm, 1.00") | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
98 In Stock | 1 : ¥77.45000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.120" (3.05mm) | 0.050" (1.27mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | Black | -55°C ~ 125°C | - | - | 120°C | - | - | |||
502 In Stock | 500 : ¥2.39208 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.313" (7.93mm) | - | - | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
500 In Stock | 500 : ¥3.01386 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 500.0' (152.4m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Clear | -55°C ~ 135°C | - | - | 90°C | - | - | |||
888 In Stock | 1 : ¥7.57000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
19 In Stock | 1 : ¥114.60000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.230" (5.84mm) | 0.065" (1.65mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | Red | -55°C ~ 125°C | - | - | 120°C | - | - | |||
87 In Stock | 1 : ¥172.32000 Bulk | Bulk | Active | Tubing, Semi Rigid | 3 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.220" (5.59mm) | 0.095" (2.41mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Direct Burial, Immersion Resistant | Black | -55°C ~ 110°C | - | - | 120°C | - | - | |||
61 In Stock | 1 : ¥339.62000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant | Red | -55°C ~ 135°C | - | - | 90°C | - | - | |||
2 In Stock | 1 : ¥856.16000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
1,000 In Stock | 1,000 : ¥3.08509 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
23 In Stock | 100 : ¥248.55430 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.018" (0.46mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
7 In Stock | 1 : ¥472.84000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
0 In Stock Check Lead Time | 4 : ¥34.11000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.157" (3.99mm) | 0.055" (1.40mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | Black | -55°C ~ 125°C | - | - | 120°C | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥1.49069 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 1000.0' (304.8m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
0 In Stock Check Lead Time | 1 : ¥297.80000 Bulk | Bulk | Active | Tubing, Semi Rigid | 3 to 1 | 4.00' (1.22m) | 1.500" (38.10mm) | 0.500" (12.70mm) | 0.140" (3.56mm) | Polyolefin (PO), Irradiated | Abrasion Resistant, Direct Burial, Immersion Resistant | Black | -55°C ~ 110°C | - | - | 120°C | - | - | |||
1 In Stock | 1 : ¥674.83000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
0 In Stock Check Lead Time | 100 : ¥852.18750 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 90°C | - | - |