0192690239 | |
---|---|
DigiKey Part Number | WM18728-ND |
Manufacturer | |
Manufacturer Product Number | 0192690239 |
Description | HEATSHRINK 3/8"X0.333' BLK 1=1PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.333' (101.60mm, 4.00") |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.120" (3.05mm) | |
Recovered Wall Thickness | 0.050" (1.27mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Corrosion Resistant, Strain Resistant, Vibration Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.50540 | ¥550.54 |
300 | ¥4.81707 | ¥1,445.12 |
500 | ¥4.47300 | ¥2,236.50 |
1,000 | ¥4.36980 | ¥4,369.80 |