Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,258 In Stock | 1 : ¥14.03000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.205" (5.21mm) | 0.094" (2.40mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant | Red | -55°C ~ 135°C | 90°C | - | - | |||
946 In Stock | 1 : ¥15.30000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.205" (5.21mm) | 0.094" (2.40mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - | |||
382 In Stock | 1 : ¥15.30000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.205" (5.21mm) | 0.094" (2.40mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant | White | -55°C ~ 135°C | 90°C | - | - | |||
149 In Stock | 1 : ¥15.30000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.205" (5.21mm) | 0.094" (2.40mm) | 0.020" (0.51mm) | Polyolefin (PO), Irradiated | Flame Retardant | Yellow | -55°C ~ 135°C | 90°C | - | - |