SFTW203 1/2" BL SPL

DigiKey Part Number
SFTW2012K-200-ND
Manufacturer
Manufacturer Product Number
SFTW203 1/2" BL SPL
Description
HEATSHRINK SFTW203 1/2" BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.472" (11.99mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥8.04895¥1,609.79
400¥7.04283¥2,817.13
600¥6.53970¥3,923.82
1,000¥6.38883¥6,388.83
Manufacturers Standard Package
Alternate Length
HEATSHRINK SFTW203 1/2" BLK
In-Stock: 0
Unit Price: ¥408.48000
HEATSHRINK SFTW203 1/2" BLK FOOT
In-Stock: 600
Unit Price: ¥22.02000
HEATSHRINK SFTW203 1/2" BLK
In-Stock: 0
Unit Price: ¥242.54000
HEATSHRINK SFTW203 1/2" BLK
In-Stock: 0
Unit Price: ¥61.29000