Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
335 In Stock | 1 : ¥31.79000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant, Split Resistant | White | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
292 In Stock | 1 : ¥58.23000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant, Split Resistant | White | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
126 In Stock | 6 : ¥251.04167 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 25.0' (7.6m) | 0.805" (20.45mm) | 0.375" (9.53mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
0 In Stock | 1 : ¥23.97000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.063" (1.60mm) | 0.031" (0.79mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant, Split Resistant | White | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | 1 : ¥320.84000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 50.0' (15.2m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.017" (0.43mm) | Polyolefin (PO), Irradiated | Flame Retardant, Low Smoke | Black | -40°C ~ 125°C | 100°C | - | 300 Months |