Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,704 In Stock | 1 : ¥149.79000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.046" (1.17mm) | 0.010" (0.25mm) | Polyvinylidene Fluoride (PVDF), Irradiated | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant | Clear | -55°C ~ 175°C | 170°C | - | 144 Months | |||
47 In Stock | 1 : ¥1,292.27000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.025" (0.64mm) | Poly-Vinyl Chloride (PVC), Irradiated | Flame Retardant, UV Resistant | Black | -20°C ~ 105°C | 100°C | - | 12 Months | |||
3 In Stock 22 Factory | 1 : ¥1,379.58000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.025" (0.64mm) | Poly-Vinyl Chloride (PVC), Irradiated | Flame Retardant, UV Resistant | Black | -20°C ~ 105°C | 100°C | - | 12 Months | |||
0 In Stock 28 Factory Check Lead Time | 1 : ¥1,741.90000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 100.0' (30.5m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Poly-Vinyl Chloride (PVC), Irradiated | Flame Retardant, UV Resistant | Black | -20°C ~ 105°C | 100°C | - | 12 Months |