F1051/4 BK005 | |
---|---|
DigiKey Part Number | F1051/4BK005-ND |
Manufacturer | |
Manufacturer Product Number | F1051/4 BK005 |
Description | HEATSHRINK 1/4" X 100' BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -20°C ~ 105°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,741.90000 | ¥1,741.90 |
5 | ¥1,679.70400 | ¥8,398.52 |
10 | ¥1,654.82100 | ¥16,548.21 |
25 | ¥1,617.49240 | ¥40,437.31 |
50 | ¥1,580.16540 | ¥79,008.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/046/F1053%5E32-BK00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/624/046/F1053%5E32-BK00_tmb.jpg)