Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,961 In Stock 20 Factory | 1 : ¥5.19000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.039" (0.99mm) | 0.022" (0.56mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
0 In Stock Value Added Item | 1 : ¥796.82000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 82.0' (25.0m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.010" (0.25mm) | Fluoropolymer, Irradiated | Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant | Black | -55°C ~ 150°C | 110°C | - | 144 Months |