Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
520 In Stock 10 Factory | 1 : ¥34.09000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.034" (0.87mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
146 In Stock 122 Factory | 1 : ¥104.48000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant | Blue | -55°C ~ 135°C | 90°C | - | 144 Months | |||
229 In Stock | 1 : ¥50.58000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Flame Retardant, Fluid Resistant, Heat Resistant | Green | -55°C ~ 135°C | 90°C | - | 144 Months | |||
93 In Stock 58 Factory | 1 : ¥104.48000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant | Yellow | -55°C ~ 135°C | 90°C | - | 144 Months | |||
58 In Stock | 1 : ¥122.16000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Flame Retardant | Orange | -55°C ~ 135°C | 90°C | - | 60 Months | |||
24 In Stock | 1 : ¥2,695.14000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | - | 0.025" (0.64mm) | Polyolefin (PO) | Conductive | Black | -54°C ~ 135°C | 191°C | - | 24 Months | |||
18 In Stock | 1 : ¥69.28000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO) | Flame Retardant, Solvent Resistant, Split Resistant | Red | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
2 In Stock 297 Factory | 1 : ¥104.48000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.035" (0.89mm) | Polyolefin (PO), Irradiated | Flame Resistant, Fluid Resistant | White | -55°C ~ 135°C | 90°C | - | 144 Months |