Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,952 In Stock | 1 : ¥49.99000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.030" (0.76mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | - | 150°C | - | - | |||
170 In Stock | 1 : ¥68.09000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.035" (0.89mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
16,296 In Stock | 1 : ¥69.54000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.040" (1.02mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
2,922 In Stock | 1 : ¥113.83000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 0.748" (19.00mm) | 0.375" (9.53mm) | 0.057" (1.45mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
2,334 In Stock | 1 : ¥151.83000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 2 to 1 | Enter Number of Feet in Order Quantity | 1.000" (25.40mm) | 0.500" (12.70mm) | 0.070" (1.78mm) | Elastomer, Irradiated | Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant | Black | -75°C ~ 150°C | - | AMS-DTL-23053/16 | 150°C | - | - | |||
131 In Stock | 1 : ¥2,433.56000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 147.6' (45.0m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | - | - | - | |||
41 In Stock | 1 : ¥2,872.14000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 196.8' (60.0m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
297 In Stock | 1 : ¥4,697.18000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | - | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.010" (0.25mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | 144 Months | |||
794 In Stock | 1 : ¥91.30000 Bulk | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.500" (12.70mm) | 0.250" (6.35mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
641 In Stock | 1 : ¥96.40000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | Enter Number of Meters in Order Quantity | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.012" (0.30mm) | Fluoropolymer | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
23 In Stock | 1 : ¥5,458.80000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 246.1' (75.0m) | 0.750" (19.05mm) | 0.375" (9.53mm) | 0.017" (0.43mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | - | |||
24 In Stock | 1 : ¥3,619.90000 Spool | Spool | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 246.1' (75.0m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.012" (0.30mm) | Fluoropolymer, Irradiated | Chemical Resistant, Flame Retardant | Clear | -55°C ~ 150°C | - | - | 125°C | - | 144 Months |