Heat Shrink Tubing

Results: 2
Manufacturer
3MQualtek
Series
EPS-300Q2-F3X
Packaging
BulkSpool
Length
4.00' (1.22m)50.0' (15.2m)
Inner Diameter - Supplied
0.750" (19.05mm)1.000" (25.40mm)
Inner Diameter - Recovered
0.250" (6.35mm)0.315" (8.00mm)
Recovered Wall Thickness
0.047" (1.19mm)0.085" (2.16mm)
Material
Polyolefin (PO)Polyolefin (PO), Irradiated
Features
Adhesive Lined, Corrosion Resistant, Fluid Resistant, Self Extinguishing, Water ResistantCorrosion Resistant, Flame Retardant
Color
BlackClear
Operating Temperature
-55°C ~ 110°C-55°C ~ 135°C
Shrink Temperature
70°C121°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
60 Months120 Months
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shrinkage Ratio
Length
Inner Diameter - Supplied
Inner Diameter - Recovered
Recovered Wall Thickness
Material
Features
Color
Operating Temperature
Shrink Temperature
Storage/Refrigeration Temperature
Shelf Life
Q2-F3X-1-01-QB48IN-5
Q2-F3X-1-01-MS50FT
HEATSHRINK POLY 1" BLACK 50'
Qualtek
146
In Stock
1 : ¥387.91000
Spool
Spool
Active
Tubing, Flexible
3 to 1
50.0' (15.2m)
1.000" (25.40mm)
0.315" (8.00mm)
0.047" (1.19mm)
Polyolefin (PO)
Corrosion Resistant, Flame Retardant
Black
-55°C ~ 135°C
70°C
-50°F ~ 104°F (-10°C ~ 40°C)
60 Months
EPS300-3/4-48"-CLEAR-45 PCS
EPS300-3/4-48"-CLEAR-45 PCS
HEATSHRINK TUBING 3/4-48" 1=1PC
3M
62
In Stock
1 : ¥132.02000
Bulk
Bulk
Active
Tubing, Flexible
3 to 1
4.00' (1.22m)
0.750" (19.05mm)
0.250" (6.35mm)
0.085" (2.16mm)
Polyolefin (PO), Irradiated
Adhesive Lined, Corrosion Resistant, Fluid Resistant, Self Extinguishing, Water Resistant
Clear
-55°C ~ 110°C
121°C
50°F ~ 80°F (10°C ~ 27°C)
120 Months
Showing
of 2

Heat Shrink Tubing


Heat Shrink Tubing are hollow tubes of woven material with both ends open. These tubes become smaller in size as they warmed by hot air or a flame. Most often used as insulation material when connecting wires together, these tubes can be used to group wires together, or insulate items from mechanical wear plus a lot more. The shrinking ratio ranges from 1.2:1 to 6:1 with lengths from 0.031’ (9.52mm, 0.38”) to 6562.0’ (2000.0m) and an inner diameter ranges of 0.014” (0.36mm) to 11.220” (284.99mm).