V4-1.0-0-SP-SM

DigiKey Part Number
484-V4-1.0-0-SP-SM-DS-ND
Manufacturer
Manufacturer Product Number
V4-1.0-0-SP-SM
Description
HEATSHRNK 0.055" BLCK METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.055" (1.40mm) 2 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
0.055" (1.40mm)
Inner Diameter - Recovered
0.020" (0.51mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Spool Size
656.2' (200.0m)
Shelf Life Start
-
Base Product Number
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.49000¥16.49
5¥15.01200¥75.06
10¥11.40800¥114.08
25¥10.80960¥270.24
50¥10.20960¥510.48
100¥9.60930¥960.93
Manufacturers Standard Package
Alternate Length
HEAT SHRINK TUBING 1=1M
In-Stock: 0
Unit Price: