![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/351/297/F221B1^16-BK_tmb.jpg)
V4
Cables, Wires - Management | Heat Shrink Tubing
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
V4-1.0-0-SP-SM HEATSHRNK 0.055" BLCK METER | HEATSHRNK 0.055" BLCK METER | 1,591 | Digi-Spool®, Continuous Spool | - | |
V4-7.0-0-SP-SM HEATSHRINK 0.295" X 1148.3' BLK | HEATSHRINK 0.295" X 1148.3' BLK | 0 | Spool | - | |
V4-6.0-0-SP-SM HEATSHRINK 0.255" BLACK | HEATSHRINK 0.255" BLACK | 0 | Spool | - | |
V4-6.0-0-SP HEATSHRINK 0.255" BLACK | HEATSHRINK 0.255" BLACK | 0 | Spool | - | |
V4-4.0-0-SP-SM HEATSHRINK 0.175" BLACK | HEATSHRINK 0.175" BLACK | 200 | Spool | - | |
V4-3.0-0-SP-SM HEATSHRINK 0.13" X 656.2' BLACK | HEATSHRINK 0.13" X 656.2' BLACK | 8 | Spool | - | |
V4-1.5-0-SP-SM HEATSHRINK 0.075" BLACK | HEATSHRINK 0.075" BLACK | 0 | Spool | - | |
V4-2.0-0-SP-SM HEATSHRINK 0.092" X 656.2' BLACK | HEATSHRINK 0.092" X 656.2' BLACK | 0 | Spool | - | |
V4-2.0-0-SP-SM HEATSHRK BLK 0.092X1" 50=50PC | HEATSHRK BLK 0.092X1" 50=50PC | 50 | Bulk | - | |
V4-2.5-0-SP-SM HEATSHRINK 0.11" BLACK | HEATSHRINK 0.11" BLACK | 0 | Spool | - | |
V4-3.5-0-SP-SM HEATSHRINK 0.15" X 656.2' BLACK | HEATSHRINK 0.15" X 656.2' BLACK | 0 | Spool | - | |
V4-8.0-0-FSP-SM HEATSHRINK 0.335" BLACK | HEATSHRINK 0.335" BLACK | 0 | Spool | - | |
V4-9.0-0-FSP-SM V4-9.0-0-FSP-SM 1=1M | V4-9.0-0-FSP-SM 1=1M | 0 | Bulk | - | |
V4-4.0-0-SP-SM HEAT SHRINK TUBING BLACK 1M | HEAT SHRINK TUBING BLACK 1M | 20 | Bulk | - | |
V4-1.5-0-SP-SM HEAT SHRINK TUBING BLACK 5M | HEAT SHRINK TUBING BLACK 5M | 19 | Bulk | - |
Uncategorized | Unclassified
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
V4-10.0-0-FSP-SM V4-10.0-0-FSP-SM 1=1M | V4-10.0-0-FSP-SM 1=1M | 0 | Bulk | - |