Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
242 In Stock | 1 : ¥79.57000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.080" (2.03mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | Black | -55°C ~ 110°C | 120°C | - | 60 Months | |||
362 In Stock | 1 : ¥83.22000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.062" (1.57mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | Black | -55°C ~ 110°C | 120°C | - | 60 Months | |||
9 In Stock | 1 : ¥151.23000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 0.500' (152.40mm, 6.00") | 0.250" (6.35mm) | 0.080" (2.03mm) | 0.040" (1.02mm) | Polyolefin (PO), Irradiated | Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant | Black | -55°C ~ 110°C | 120°C | - | 60 Months |