Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110 In Stock | 6 : ¥235.05833 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 40.0' (12.2m) | 0.280" (7.11mm) | 0.125" (3.18mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months | |||
56 In Stock | 1 : ¥279.18000 Spool | Spool | Active | Tubing, Flexible | 2 to 1 | 35.0' (10.7m) | 0.400" (10.16mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months |