Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Grade | Qualification | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,380 In Stock | 1 : ¥3.83000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.046" (1.17mm) | 0.023" (0.58mm) | 0.016" (0.41mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
2,605 In Stock | 1 : ¥4.42000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.093" (2.36mm) | 0.049" (1.24mm) | 0.019" (0.48mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
2,425 In Stock | 1 : ¥4.85000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.125" (3.18mm) | 0.062" (1.57mm) | 0.019" (0.48mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
2,478 In Stock 90 Factory | 1 : ¥6.89000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.187" (4.75mm) | 0.095" (2.41mm) | 0.019" (0.48mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
9,287 In Stock 1,530 Factory | 1 : ¥10.20000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.080" (2.03mm) | 0.026" (0.66mm) | Polyolefin (PO) | Corrosion Resistant, Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months | |||
1,812 In Stock | 1 : ¥11.65000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.375" (9.53mm) | 0.187" (4.75mm) | 0.024" (0.61mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
167 In Stock | 1 : ¥21.25000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.394" (10.01mm) | 0.187" (4.75mm) | 0.025" (0.64mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | - | - | 90°C | - | - | |||
0 In Stock Check Lead Time | 500 : ¥53.64774 Bulk | Bulk | Active | Tubing, Semi Rigid | 1.6 to 1 | 4.00' (1.22m) | 0.050" (1.27mm) | 0.023" (0.58mm) | 0.008" (0.20mm) | Fluorinated Ethylene Propylene (FEP) | - | Clear | -70°C ~ 190°C | - | - | 210°C | 32°F ~ 95°F (0°C ~ 35°C) | - | |||
927 In Stock | 163 : ¥1.64644 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.059" (1.50mm) | 0.031" (0.79mm) | 0.013" (0.33mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | - | - | |||
720 In Stock | 81 : ¥3.02037 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.197" (5.00mm) | 0.089" (2.26mm) | 0.016" (0.41mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | - | - | |||
405 In Stock | 81 : ¥3.56296 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.256" (6.50mm) | 0.118" (3.00mm) | 0.020" (0.51mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | - | - | |||
17 In Stock | 163 : ¥2.65454 Bag | Bag | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.157" (3.99mm) | 0.069" (1.75mm) | 0.017" (0.43mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥6.21000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.250" (6.35mm) | 0.125" (3.18mm) | 0.022" (0.56mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 125°C | - | - | 70°C | -50°F ~ 104°F (-10°C ~ 40°C) | 144 Months | |||
0 In Stock Check Lead Time | 1 : ¥27.63000 Bulk | Bulk | Active | Tubing, Flexible | 4 to 1 | 4.00' (1.22m) | 0.315" (8.00mm) | 0.080" (2.03mm) | 0.039" (0.99mm) | Polyolefin (PO) | Adhesive Lined, Fluid Resistant | Black | -55°C ~ 125°C | - | - | 80°C | -50°F ~ 104°F (-10°C ~ 40°C) | 60 Months |