Heat Shrink Tubing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shrinkage Ratio | Length | Inner Diameter - Supplied | Inner Diameter - Recovered | Recovered Wall Thickness | Material | Features | Color | Operating Temperature | Shrink Temperature | Storage/Refrigeration Temperature | Shelf Life |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000 In Stock | 200 : ¥6.66380 Spool | Spool | Active | Tubing, Flexible | 3 to 1 | 200.0' (61.0m) | 0.236" (5.99mm) | 0.079" (2.01mm) | 0.026" (0.66mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
125 In Stock | 1 : ¥29.67000 Bulk | Bulk | Active | Tubing, Flexible | 2 to 1 | 4.00' (1.22m) | 0.787" (19.99mm) | 0.374" (9.50mm) | 0.030" (0.76mm) | Polyolefin (PO), Irradiated | Flame Retardant, UV Resistant | Black | -55°C ~ 135°C | 90°C | - | - | |||
1,784 In Stock | 1 : ¥38.93000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Meters in Order Quantity | 0.472" (11.99mm) | 0.157" (3.99mm) | 0.030" (0.76mm) | Polyolefin (PO) | Flame Retardant | Black | -55°C ~ 135°C | 80°C | - | 144 Months | |||
323 In Stock | 1 : ¥54.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Tubing, Flexible | 3 to 1 | Enter Number of Meters in Order Quantity | 0.354" (8.99mm) | 0.118" (3.00mm) | 0.030" (0.76mm) | Polyolefin (PO) | - | Clear | -55°C ~ 135°C | 80°C | - | 144 Months | |||
8 In Stock | 1 : ¥2,287.40000 Bulk | Bulk | Active | Tubing, Flexible | 3 to 1 | 500.0' (152.4m) | 0.118" (3.00mm) | 0.039" (0.99mm) | 0.022" (0.56mm) | Polyolefin (PO) | Chemical Resistant, Corrosive Resistant, Flame Retardant, Self Extinguishing | Black | -55°C ~ 135°C | 100°C | 50°F ~ 80°F (10°C ~ 27°C) | 120 Months | |||
0 In Stock Value Added Item | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Tubing, Flexible | 2 to 1 | 3.28' (1.00m) | 0.037" (0.94mm) | 0.012" (0.30mm) | 0.010" (0.25mm) | Polyolefin (PO), Irradiated, Halogen Free | Flame Retardant | Black | -30°C ~ 125°C | 70°C | 65°F ~ 95°F (18°C ~ 35°C) | 144 Months |