Heat Shrink Boots, Caps

Results: 2
Large Diameter Supplied
0.900" (22.86mm)1.500" (38.10mm)
Large Diameter Recovered
0.360" (9.14mm)0.690" (17.53mm)
Small Diameter Supplied
0.330" (8.38mm)0.650" (16.51mm)
Small Diameter Recovered
0.120" (3.05mm)0.180" (4.57mm)
Small Recovered Length
0.700" (17.78mm)2.200" (55.88mm)
Total Length Recovered
2.700" (68.58mm)4.000" (101.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Shell Size - Insert
Features
Color
Material
Large Diameter Supplied
Large Diameter Recovered
Small Diameter Supplied
Small Diameter Recovered
Large Recovered Length
Small Recovered Length
Total Length Supplied
Total Length Recovered
HDBB-3 SERIES
HDBB-310-1-250
HEATSHRINK BOOT BREAKOUT 3:1 BLK
3M
85
In Stock
1 : ¥325.43000
Bulk
Bulk
Active
Boot, Transition - Breakout, 3:1
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
0.900" (22.86mm)
0.360" (9.14mm)
0.330" (8.38mm)
0.120" (3.05mm)
-
0.700" (17.78mm)
-
2.700" (68.58mm)
HDBB-3 SERIES
HDBB-321-1-250
HEATSHRINK BOOT BREAKOUT 3:1 BLK
3M
8
In Stock
1 : ¥369.12000
Bulk
Bulk
Active
Boot, Transition - Breakout, 3:1
-
Adhesive Coating, Flame Retardant
Black
Polyolefin (PO), Semi-Rigid
1.500" (38.10mm)
0.690" (17.53mm)
0.650" (16.51mm)
0.180" (4.57mm)
-
2.200" (55.88mm)
-
4.000" (101.60mm)
Showing
of 2

Heat Shrink Boots, Caps


Heat shrink is a device used in cable and wire management. It is created from a material specifically designed to shrink to a predefined ratio to form a tight, seamless bond around wires and cables. Boots and caps are particularly designed to fit over the wire and connector terminals to help secure the connection or to cap off and protect wires or cables. To select the proper boot or cap, you need the shell size, supplied diameter, and recovered diameter. Other defining properties are the color, type, and length. These have many special feature options such as: abrasion resistant, adhesive coating, chemical resistant, fluid resistant, heat resistant, strain resistant, flame retardant, etc.