Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥214.15000 Bulk | Bulk | Active | Boot | 53 | Adhesive Coating, Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.420" (36.07mm) | 0.882" (22.40mm) | 1.420" (36.07mm) | 0.331" (8.41mm) | 1.654" (42.01mm) | 1.180" (29.97mm) | - | 3.150" (80.01mm) | |||
30 In Stock | 1 : ¥637.42000 Bulk | Bulk | Active | Boot, Transition - Breakout, 2:1 (T) | 34 | Abrasion Resistant, Adhesive Coating, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Strain Resistant | Black | Elastomer, Semi-Rigid, Irradiated | 1.060" (26.92mm) | 0.531" (13.49mm) | 1.060" (26.92mm) | 0.531" (13.49mm) | 2.370" (60.20mm) | 2.362" (59.99mm) | - | 4.728" (120.09mm) |