Heat Shrink Boots, Caps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Shell Size - Insert | Features | Color | Material | Large Diameter Supplied | Large Diameter Recovered | Small Diameter Supplied | Small Diameter Recovered | Large Recovered Length | Small Recovered Length | Total Length Supplied | Total Length Recovered |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
251 In Stock | 1 : ¥169.09000 Bag | Bag | Active | Boot - 90° | 21 | Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 0.941" (23.90mm) | 0.409" (10.39mm) | 0.941" (23.90mm) | 0.220" (5.59mm) | 0.984" (24.99mm) | 0.335" (8.51mm) | - | 0.984" (24.99mm) | |||
72 In Stock | 1 : ¥161.18000 Bag | Bag | Active | Boot | 32 | Fluid Resistant, Lip | Black | Elastomer, Semi-Rigid | 1.180" (29.97mm) | 0.559" (14.20mm) | 1.180" (29.97mm) | 0.232" (5.89mm) | 1.260" (32.00mm) | 0.453" (11.51mm) | - | 2.170" (55.12mm) |