222K121-25L-0 | |
---|---|
DigiKey Part Number | A120837-ND |
Manufacturer | |
Manufacturer Product Number | 222K121-25L-0 |
Description | HEATSHRINK BOOT R/A SZ21 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.941" (23.90mm) | |
Large Diameter Recovered | 0.409" (10.39mm) | |
Small Diameter Supplied | 0.941" (23.90mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.984" (24.99mm) | |
Small Recovered Length | 0.335" (8.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.984" (24.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.09000 | ¥169.09 |
5 | ¥153.02200 | ¥765.11 |
10 | ¥120.81100 | ¥1,208.11 |
20 | ¥112.75600 | ¥2,255.12 |
50 | ¥107.11700 | ¥5,355.85 |
100 | ¥104.70010 | ¥10,470.01 |
250 | ¥102.28424 | ¥25,571.06 |