CV7371-000 | |
---|---|
DigiKey Part Number | A120842-ND |
Manufacturer | |
Manufacturer Product Number | CV7371-000 |
Description | HEATSHRINK BOOT R/A SZ74 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 74 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 74 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 2.362" (59.99mm) | |
Large Diameter Recovered | 1.382" (35.10mm) | |
Small Diameter Supplied | 2.362" (59.99mm) | |
Small Diameter Recovered | 0.618" (15.70mm) | |
Large Recovered Length | 2.130" (54.10mm) | |
Small Recovered Length | 1.260" (32.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.150" (80.01mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥407.21000 | ¥407.21 |
5 | ¥381.73800 | ¥1,908.69 |
10 | ¥356.29400 | ¥3,562.94 |
20 | ¥338.48000 | ¥6,769.60 |
50 | ¥330.84520 | ¥16,542.26 |
100 | ¥323.20950 | ¥32,320.95 |